text.skipToContent text.skipToNavigation

Manufacturer Part #

4-641210-8

18 Position MTA156 Right Angle Front Bend Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-641210-8 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,962.50
USD
Quantity
Unit Price
250+
$7.85
Product Variant Information section