text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794618-6

Micro MATE-N-LOK 16 Position 3 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794618-6 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1430
Multiple Of:
1430
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,117.40
USD
Quantity
Unit Price
1,430+
$2.18
Product Variant Information section