text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794628-0

MATE-N-LOK Series 10 Position 3 mm Dual Row Surface Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794628-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,110
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,219.50
USD
Quantity
Unit Price
150
$2.75
300
$2.73
450
$2.71
600
$2.70
750+
$2.67
Product Variant Information section