text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794630-4

Micro MATE-N-LOK 14 Position Through-Hole Dual Row Vertical Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794630-4 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1573
Multiple Of:
1573
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,604.46
USD
Quantity
Unit Price
1,573+
$1.02
Product Variant Information section