text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794630-8

Micro MATE-N-LOK 18 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 4-794630-8 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1287
Multiple Of:
1287
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,776.06
USD
Quantity
Unit Price
1,287+
$1.38