text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794679-0

Micro MATE-N-LOK 10 Position 3 mm Dual Row Through-Hole Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794679-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2145
Multiple Of:
2145
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,126.55
USD
Quantity
Unit Price
2,145+
$2.39
Product Variant Information section