text.skipToContent text.skipToNavigation

Manufacturer Part #

440054-3

3 Positions Single Row 2.0 mm Male Pin Vertical Post Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
TE Connectivity 440054-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Lance
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
18,750
USA:
18,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.15
USD
Quantity
Unit Price
750
$0.0722
2,250
$0.0702
3,750
$0.0693
11,250
$0.0674
18,750+
$0.0658
Product Variant Information section