text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102618-2

AMPMODU 8 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 5-102618-2 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-102618-2 is a AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 8
  • Number of Rows are 1
  • Applies to PCB

View the 5-102618 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2576
Multiple Of:
368
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,833.60
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.14
300
$1.13
1,000+
$1.10
Product Variant Information section