text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102618-7

AMPMODU 18 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102618-7 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1344
Multiple Of:
1344
Total
$3,669.12
USD
Quantity
Unit Price
1,344+
$2.73
Product Variant Information section