text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102619-8

20 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102619-8 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3024
Multiple Of:
144
Total
$7,045.92
USD
Quantity
Unit Price
10
$2.49
30
$2.45
75
$2.42
200
$2.39
400+
$2.33
Product Variant Information section