text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102974-2

AMPMODU 2 Position Through-Hole Single Row Right Angle .100 Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102974-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,150.00
USD
Quantity
Unit Price
10,000+
$0.615
Product Variant Information section