text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-2

AMPMODU 8 Position 2.54 mm Dual Row Through-HoleStraight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103168-2 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Features & Applications
The 5-103168-2 is a AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 8
  • Number of Rows are 2
  • Mating Post Length = 8.08 mm

View the 5-103168 series of Header

Pricing Section
Global Stock:
0
USA:
0
4,048
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.09
150
$1.06
300
$1.05
1,000+
$0.995
Product Variant Information section