text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103634-9

10 Positions Header 2.54mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
TE Connectivity 5-103634-9 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2736
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,064.32
USD
Quantity
Unit Price
38
$1.18
114
$1.17
380
$1.15
760
$1.14
1,520+
$1.12
Product Variant Information section