text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103635-3

AMPMODU 4 Position Through-Hole Single Row Right Angle 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 5-103635-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-103635-3 is a AMPMODU 4 Position Through-Hole Single Row Right Angle .100 Inch Header.

Features:

  • Product Type = Connector
  • Connector Type = Header
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = Without
  • Connector Series = MTE
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 4
  • Number of Rows = 1
  • Contact Type = Pin
  • PCB Orientation Feature = No
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Brass
  • Contact Shape = Square
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Latched

View the available 5-103635 Series of Headers

Pricing Section
Global Stock:
5,670
USA:
5,670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
42
$0.60
168
$0.585
630
$0.57
1,050
$0.56
2,100+
$0.545
Product Variant Information section