text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103635-6

AMPMODU Series 7 Position Crimp Terminal Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 5-103635-6 - Technical Attributes
Attributes Table
No of Positions: 7
Material: Thermoplastic
Mating Type: Latch Lock
Features & Applications

The  5-103635-6 is a AMPMODU Series 7 position Header Connector. AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Board mounted receptacle assemblies are available in various geometries, offering packaging interconnections that include perpendicular, parallel and stacking capabilities.

Product Type Features:

  • Assembly designs offer latching and polarization
  • Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors
  • Available in three platings
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible
  • Applicable Sizes 2-25

Applications:

  • Medical Instruments
  • Automotive Controls
  • Copiers
  • Appliances
  • Commercial Printers
  • Vending
  • Computers
  • Instrumentation & Test Equipment
  • Telecommunications
  • Storage Equipment

Mating Products:

  • 487526-6
Pricing Section
Global Stock:
5,564
USA:
5,564
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
52
Multiple Of:
26
Total
$40.04
USD
Quantity
Unit Price
52
$0.77
130
$0.755
520
$0.73
780
$0.725
1,950+
$0.70
Product Variant Information section