text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103639-4

AMPMODU 5 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
TE Connectivity 5-103639-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 5-103639-4 is a AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 5
  • Number of Rows are 1
  • IDC Termination method

View the 5-103639 series of Header

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.75
USD
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section