text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103669-2

HDR ASSY, VERT, SINGLE ROW 2.54 .100 C/L 0.64 .025

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TE Connectivity 5-103669-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 600V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,333
USA:
3,333
3,744
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
52
Multiple Of:
52
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.38
USD
Quantity
Unit Price
52
$0.565
208
$0.55
520
$0.54
1,300
$0.53
2,080+
$0.51
Product Variant Information section