text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103672-3

04 MTE HDR SRRA LATCH W/HLDWN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 5-103672-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
232
USA:
232
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
22
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.54
USD
Quantity
Unit Price
42
$0.57
168
$0.55
630
$0.535
1,050
$0.53
2,100+
$0.515
Product Variant Information section