text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104068-3

AMPMODU 30 Position Through-Hole Dual Row Straight 1.27 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104068-3 - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,970
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.28
USD
Quantity
Unit Price
1
$4.28
15
$4.18
40
$4.12
100
$4.07
250+
$3.95
Product Variant Information section