text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104069-5

Dual Row 2.54 mm Spacing 30 Position 1.27 mm Pitch Right Angle Mount Plug Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TE Connectivity 5-104069-5 - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
240
USA:
240
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$107.40
USD
Quantity
Unit Price
20
$5.37
60
$5.32
80
$5.31
200
$5.27
300+
$5.23
Product Variant Information section