text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104071-8

AMPMODU 6 Position 1.27 mm Pitch Shrouded Side/End Latches Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 5-104071-8 - Technical Attributes
Attributes Table
No of Positions: 6
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2736
Multiple Of:
38
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,845.44
USD
Quantity
Unit Price
38
$1.10
114
$1.08
380
$1.07
760
$1.06
1,520+
$1.04
Product Variant Information section