text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104074-1

AMPMODU 10 Position 1.27 mm Single Row Through Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TE Connectivity 5-104074-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Features & Applications

The 5-104071-4 is a AMPMODU 10 Position Right Angle Single Row Straight Shrouded Header Assembly.Its Operating Temperature Ranges from -65°C – +105°C.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Connector Type = Header
  • Shrouded = Yes
  • Mount Angle = Right Angle
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = With
  • Number of Positions = 10
  • Number of Rows = Single
  • PCB Mount Retention Type = Hold Down Post(s)

View the Available 5-10407 Series of Headers

Pricing Section
Global Stock:
476
USA:
476
1,097
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.20
USD
Quantity
Unit Price
10
$1.72
30
$1.70
100
$1.67
200
$1.65
500+
$1.61
Product Variant Information section