text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104319-1

16 MODII HDR DRRA SHRD LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104319-1 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1764
Multiple Of:
21
Total
$5,609.52
USD
Quantity
Unit Price
21
$3.35
63
$3.30
105
$3.27
315
$3.22
525+
$3.18
Product Variant Information section