text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104362-1

AMPMODU 2 Position Through-Hole Single Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 5-104362-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104362-1 is a AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Header.

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1

View the 5-104362 series of Header

Pricing Section
Global Stock:
41,788
USA:
41,788
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.51
Product Variant Information section