text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104549-8

AMPMODU 60 Position Surface Mount Dual Row Straight .050 x 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
TE Connectivity 5-104549-8 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,584
USA:
1,584
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.98
USD
Quantity
Unit Price
2
$12.99
5
$12.89
20
$12.73
50
$12.63
125+
$12.45
Product Variant Information section