text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104693-4

AMPMODU 40 Position Surface Mount Dual Row Straight .050 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104693-4 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1296
Multiple Of:
18
Total
$11,223.36
USD
Quantity
Unit Price
18
$8.88
36
$8.83
72
$8.78
90
$8.76
270+
$8.66
Product Variant Information section