text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104894-1

10 position Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104894-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
2304
Multiple Of:
32
Total
$8,686.08
USD
Quantity
Unit Price
32
$3.94
96
$3.88
128
$3.87
320
$3.82
480+
$3.77
Product Variant Information section