text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1375582-7

AMPMODU 8 Position Single Row SMT Right Angle Straight Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1375582-7 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
900
Multiple Of:
300
Total
$2,754.00
USD
Quantity
Unit Price
300+
$3.06
Product Variant Information section