text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1375583-3

AMPMODU 4 Position Surface Mount Single Row Straight 2.54 mm Latch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1375583-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: IDC Latch Header
Mounting Method: Surface Mount
Features & Applications

The 5-1375583-3 is a AMPMODU 4 Position Surface Mount Single Row Straight .100 Inch Latch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • IDC Termination method
  • Applies to PCB

View the 5-1375583 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,616.00
USD
Quantity
Unit Price
100
$2.25
200
$2.22
300
$2.21
400
$2.20
500+
$2.18
Product Variant Information section