text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146128-1

AMPMODU 3 Position Surface Mount Single Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146128-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5621
Multiple Of:
5621
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,126.89
USD
Quantity
Unit Price
511
$1.11
1,022
$1.10
1,533+
$1.09
Product Variant Information section