text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146252-5

AMPMODU 10 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146252-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 5-146252-5 is a AMPMODU 10 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 10
  • Number of Rows are 2
  • Applies to PCB

View the 5-146252 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6400
Multiple Of:
6400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,472.00
USD
Quantity
Unit Price
25
$0.955
75
$0.93
200
$0.91
400
$0.895
1,250+
$0.855
Product Variant Information section