text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146253-4

AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146253-4 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6400
Multiple Of:
6400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,592.00
USD
Quantity
Unit Price
6,400+
$1.03
Product Variant Information section