text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146256-3

AMPMODU 6 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
TE Connectivity 5-146256-3 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146256-3 is a AMPMODU 6 Position Through-Hole Dual Row 0.1 Inch Straight Breakaway Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = Yes
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Header Type = Breakaway
  • Number of Positions = 6
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Selectively Loaded = No
  • Mount Type = Printed Circuit Board

View the Available 5-146256 Series of Headers

Pricing Section
Global Stock:
10,418
USA:
10,418
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
520
Multiple Of:
520
Total
$195.00
USD
Quantity
Unit Price
520
$0.375
1,040
$0.37
1,560
$0.365
2,600+
$0.355
Product Variant Information section