text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146257-6

12 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146257-6 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$8,928.00
USD
Quantity
Unit Price
10
$1.99
30
$1.96
100
$1.93
200
$1.91
500+
$1.86
Product Variant Information section