text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146261-1

02 POS MODII BREAKAWAY HEADER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146261-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20800
Multiple Of:
1040
Total
$8,320.00
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.42
2,500+
$0.40
Product Variant Information section