text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146269-1

AMPMODU 2 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2607
Product Specification Section
TE Connectivity 5-146269-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146269-1 is a AMPMODU 2 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 2
  • Mating Post Length = 5.84 mm

View the 5-146269 series of Header

Pricing Section
Global Stock:
9,552
USA:
9,552
206,112
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
125
$0.174
300
$0.171
1,000
$0.167
2,000
$0.165
5,000+
$0.158