text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146274-1

AMPMODU 1 Position Through-Hole 0.1 Inch Vertical Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 5-146274-1 - Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20800
Multiple Of:
520
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,244.80
USD
Quantity
Unit Price
20,800+
$0.156
Product Variant Information section