text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146274-2

AMPMODU 2 Position 8.08 mm Post Length Single Row .100 Inch Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 5-146274-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 5-146274-2 is a AMPMODU 2 Position 8.08 mm Post Length Single Row .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • Appliew to PCB

View the 5-146274 series of Header

Pricing Section
Global Stock:
51,500
USA:
51,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.50
USD
Quantity
Unit Price
500
$0.121
1,500
$0.119
2,500
$0.118
7,500
$0.115
12,500+
$0.113
Product Variant Information section