text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146282-4

AMPMODU 4 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 5-146282-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 5-146282-4 is a AMPMODU 4 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • Applies to PCB

View the 5-146282 series of Header 

Pricing Section
Global Stock:
26,995
USA:
26,995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
500
$0.177
1,500
$0.174
2,500
$0.172
5,000
$0.17
10,000+
$0.166
Product Variant Information section