text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147118-1

3 Position 1 Row 2.54 mm Male Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-147118-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3500
Multiple Of:
1750
Total
$4,165.00
USD
Quantity
Unit Price
1,750+
$1.19
Product Variant Information section