text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147278-2

AMPMODU 3 Position SMT Single Row Right Angle Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TE Connectivity 5-147278-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$666.00
USD
Quantity
Unit Price
300
$2.22
600
$2.20
900+
$2.18
Product Variant Information section