text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147278-3

AMPMODU 4 Position Surface Mount Single Row Right Angle 2.54 mm Latch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 5-147278-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: IDC Latch Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
600
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
1,200+
$2.85
Product Variant Information section