text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147377-1

10 Position Dual Row 1.27 mm Side & End Latch Vertical Shrouded Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
TE Connectivity 5-147377-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
250
$1.19
500
$1.18
1,000
$1.17
1,250+
$1.16
Product Variant Information section