text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1747254-3

Fine Mate 80 Position Surface Mount Single Row Straight Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1747254-3 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.5 mm
Style/Orientation: Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$58,800.00
USD
Quantity
Unit Price
2,000+
$5.88
Product Variant Information section