text.skipToContent text.skipToNavigation

Manufacturer Part #

5-175643-4

Fine Pitch 14 Position Surface Mount Dual Row Straight Post Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-175643-4 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Post
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
11250
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,743.75
USD
Quantity
Unit Price
25
$1.07
100
$1.04
375
$1.01
625
$0.99
1,250+
$0.955
Product Variant Information section