text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1775444-2

2 POS R/A 1.5MM PITCH EMIX CONNECTOR HEADER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1775444-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,224.00
USD
Quantity
Unit Price
9,000+
$0.136
Product Variant Information section