text.skipToContent text.skipToNavigation

Manufacturer Part #

5-794620-4

Micro MATE-N-LOK 24 Position Through-Hole Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-794620-4 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1001
Multiple Of:
91
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,173.17
USD
Quantity
Unit Price
1,001+
$3.17
Product Variant Information section