text.skipToContent text.skipToNavigation

Manufacturer Part #

5-794626-0

Micro MATE-N-LOK 20 Position Surface Mount Dual Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-794626-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,794.00
USD
Quantity
Unit Price
300+
$5.98
Product Variant Information section