text.skipToContent text.skipToNavigation

Manufacturer Part #

5-794632-2

Micro MATE-N-LOK 22 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-794632-2 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1001
Multiple Of:
1001
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,765.76
USD
Quantity
Unit Price
1,001+
$5.76
Product Variant Information section