Manufacturer Part #
5-794638-4
Micro MATE-N-LOK Series 24 Position 3 mm Pitch Dual Row Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:175 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-794638-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/07/2025
Details and Download
Metallization Change
12/12/2024
Details and Download
Part Status:
Active
Active
TE Connectivity 5-794638-4 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
175
$4.73
350+
$4.65
Product Variant Information section
Available Packaging
Package Qty:
175 per Reel
Mounting Method:
Surface Mount